
ATML 1705B | |
|---|---|
DigiKey Part Number | ATML1705B-ND |
Manufacturer | |
Manufacturer Product Number | ATML 1705B |
Description | INSER'N TOOL M81969/17-05 RV B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 514,68000 Kč | 1 514,68 Kč |
| 5 | 1 403,78000 Kč | 7 018,90 Kč |
| 10 | 1 358,65300 Kč | 13 586,53 Kč |
| 25 | 1 301,23240 Kč | 32 530,81 Kč |
| Unit Price without VAT: | 1 514,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 832,76280 Kč |


