
ATBX 2-8250 | |
|---|---|
DigiKey Part Number | ATBX2-8250-ND |
Manufacturer | |
Manufacturer Product Number | ATBX 2-8250 |
Description | REMOVAL TOOL SET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 497,62000 Kč | 6 497,62 Kč |
| 5 | 6 022,94000 Kč | 30 114,70 Kč |
| 10 | 5 858,94600 Kč | 58 589,46 Kč |
| Unit Price without VAT: | 6 497,62000 Kč |
|---|---|
| Unit Price with VAT: | 7 862,12020 Kč |


