
ATBX 1-8107-16 | |
|---|---|
DigiKey Part Number | ATBX1-8107-16-ND |
Manufacturer | |
Manufacturer Product Number | ATBX 1-8107-16 |
Description | TOOL INSERTION PLIER METAL PT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 772,93000 Kč | 14 772,93 Kč |
| 5 | 13 694,43400 Kč | 68 472,17 Kč |
| 10 | 13 255,11300 Kč | 132 551,13 Kč |
| Unit Price without VAT: | 14 772,93000 Kč |
|---|---|
| Unit Price with VAT: | 17 875,24530 Kč |














