
ATA 1101 | |
|---|---|
DigiKey Part Number | ATA1101-ND |
Manufacturer | |
Manufacturer Product Number | ATA 1101 |
Description | TOOL INSERTION 16 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,55000 Kč | 2 052,55 Kč |
| 5 | 1 902,37600 Kč | 9 511,88 Kč |
| 10 | 1 841,21000 Kč | 18 412,10 Kč |
| 25 | 1 763,42880 Kč | 44 085,72 Kč |
| Unit Price without VAT: | 2 052,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,58550 Kč |
















