
AMT4001 | |
|---|---|
DigiKey Part Number | AMT4001-ND |
Manufacturer | |
Manufacturer Product Number | AMT4001 |
Description | TOOL HAND CRIMPER 14-22AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Astro Tool Corp | For Use With/Related Products Splices and Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 14-22 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 248,00000 Kč | 64 248,00 Kč |
| Unit Price without VAT: | 64 248,00000 Kč |
|---|---|
| Unit Price with VAT: | 77 740,08000 Kč |


