
640088 | |
|---|---|
DigiKey Part Number | 640088-ND |
Manufacturer | |
Manufacturer Product Number | 640088 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 24-30 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 24-30 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 772,79000 Kč | 2 772,79 Kč |
| 5 | 2 570,07200 Kč | 12 850,36 Kč |
| 10 | 2 487,46500 Kč | 24 874,65 Kč |
| 25 | 2 382,40800 Kč | 59 560,20 Kč |
| Unit Price without VAT: | 2 772,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 355,07590 Kč |


