
620537 | |
|---|---|
DigiKey Part Number | 620537-ND |
Manufacturer | |
Manufacturer Product Number | 620537 |
Description | TOOL POSITIONER M22520/1-17 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Contacts, 16-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, 16-28 AWG | |
Specifications | - | |
Compatible Tools | APC708 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 944,05000 Kč | 3 944,05 Kč |
| Unit Price without VAT: | 3 944,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 772,30050 Kč |


