Image for 616407 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

616407

DigiKey Part Number
616407-ND
Manufacturer
Manufacturer Product Number
616407
Description
TOOL TURRET HEAD M22520/1-12
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Turret Head For Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Turret Head
For Use With/Related Products
Circular Contacts
Specifications
-
Compatible Tools
APC708
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 930,47000 Kč5 930,47 Kč
Manufacturers Standard Package
Unit Price without VAT:5 930,47000 Kč
Unit Price with VAT:7 175,86870 Kč