Hand Crimper Tool Varies by Turret Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

612141-1

DigiKey Part Number
612141-1-ND
Manufacturer
Manufacturer Product Number
612141-1
Description
TOOL HAND CRIMPER PNEUMATIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Turret Head
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astro Tool Corp
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Hand Crimper
Tool Type Feature
Without Turret Head
For Use With/Related Products
Varies by Turret Head
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177 434,32000 Kč77 434,32 Kč
Manufacturers Standard Package
Unit Price without VAT:77 434,32000 Kč
Unit Price with VAT:93 695,52720 Kč