Channel 332-FCCSP (13.4x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5081LRS

DigiKey Part Number
3365-PT5081LRS-ND
Manufacturer
Manufacturer Product Number
PT5081LRS
Description
ARIES RETIMER GEN5 X8 SMALL PACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Channel 332-FCCSP (13.4x8.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astera Labs, Inc.
Series
Packaging
Tray
Part Status
Active
Applications
PCI Express®
Input
HCSL
Output
HCSL
Data Rate (Max)
-
Number of Channels
-
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
332-LFBGA, FCCSPBGA
Supplier Device Package
332-FCCSP (13.4x8.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 074,68000 Kč1 074,68 Kč
10881,05500 Kč8 810,55 Kč
25832,80600 Kč20 820,15 Kč
180762,91217 Kč137 324,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 074,68000 Kč
Unit Price with VAT:1 300,36280 Kč