



V8818N | |
|---|---|
DigiKey Part Number | AE10830-ND |
Manufacturer | |
Manufacturer Product Number | V8818N |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V8818N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.787" (20.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.844" (21.44mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.10°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 25,49200 Kč | 254,92 Kč |
| 25 | 24,29040 Kč | 607,26 Kč |
| 50 | 23,41280 Kč | 1 170,64 Kč |
| 105 | 22,50981 Kč | 2 363,53 Kč |
| 315 | 21,23463 Kč | 6 688,91 Kč |
| 525 | 20,66604 Kč | 10 849,67 Kč |
| 1 050 | 19,91790 Kč | 20 913,79 Kč |
| 5 040 | 18,32117 Kč | 92 338,70 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |





