
V8511Z | |
|---|---|
DigiKey Part Number | AE10876-ND |
Manufacturer | |
Manufacturer Product Number | V8511Z |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8511Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.378" (35.00mm) | |
Width | 0.866" (22.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 34,39500 Kč | 343,95 Kč |
| 42 | 31,88190 Kč | 1 339,04 Kč |
| 84 | 30,72952 Kč | 2 581,28 Kč |
| 126 | 30,07548 Kč | 3 789,51 Kč |
| 252 | 28,98889 Kč | 7 305,20 Kč |
| 504 | 27,93984 Kč | 14 081,68 Kč |
| 1 008 | 26,92847 Kč | 27 143,90 Kč |
| 5 040 | 24,71481 Kč | 124 562,64 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


