
V8511W | |
|---|---|
DigiKey Part Number | AE10879-ND |
Manufacturer | |
Manufacturer Product Number | V8511W |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8511W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 42 | 18,08333 Kč | 759,50 Kč |
| 84 | 17,43083 Kč | 1 464,19 Kč |
| 126 | 17,06008 Kč | 2 149,57 Kč |
| 252 | 16,44429 Kč | 4 143,96 Kč |
| 504 | 15,84974 Kč | 7 988,27 Kč |
| 1 008 | 15,27646 Kč | 15 398,67 Kč |
| 5 040 | 14,02196 Kč | 70 670,68 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


