
V8508H | |
|---|---|
DigiKey Part Number | AE10856-ND |
Manufacturer | |
Manufacturer Product Number | V8508H |
Description | HEAT SINK ANOD ALUM TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V8508H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Square, Pin Fins | |
Length | 0.591" (15.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 26.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 11,00280 Kč | 275,07 Kč |
| 50 | 10,60400 Kč | 530,20 Kč |
| 100 | 10,21970 Kč | 1 021,97 Kč |
| 250 | 9,73552 Kč | 2 433,88 Kč |
| 500 | 9,38358 Kč | 4 691,79 Kč |
| 1 000 | 9,04447 Kč | 9 044,47 Kč |
| 5 000 | 8,30227 Kč | 41 511,35 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

