
V7477Z | |
|---|---|
DigiKey Part Number | AE10858-ND |
Manufacturer | |
Manufacturer Product Number | V7477Z |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 7.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 50 | 20,64100 Kč | 1 032,05 Kč |
| 100 | 19,89560 Kč | 1 989,56 Kč |
| 300 | 18,76940 Kč | 5 630,82 Kč |
| 500 | 18,26658 Kč | 9 133,29 Kč |
| 1 000 | 17,60577 Kč | 17 605,77 Kč |
| 5 000 | 16,15947 Kč | 80 797,35 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |


