Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7477Y2

DigiKey Part Number
AE10848-ND
Manufacturer
Manufacturer Product Number
V7477Y2
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V7477Y2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
PC Pin
Shape
Square, Pin Fins
Length
1.209" (30.70mm)
Width
1.209" (30.70mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
9.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 60013,96419 Kč50 271,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,96419 Kč
Unit Price with VAT:16,89667 Kč