
V7477XC | |
|---|---|
DigiKey Part Number | AE10851-ND |
Manufacturer | |
Manufacturer Product Number | V7477XC |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V7477XC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Square, Pin Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.374" (34.90mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 50 | 14,48860 Kč | 724,43 Kč |
| 100 | 13,96370 Kč | 1 396,37 Kč |
| 300 | 13,17273 Kč | 3 951,82 Kč |
| 500 | 12,82054 Kč | 6 410,27 Kč |
| 1 000 | 12,35669 Kč | 12 356,69 Kč |
| 5 000 | 11,34232 Kč | 56 711,60 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


