Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7477X

DigiKey Part Number
AE10882-ND
Manufacturer
Manufacturer Product Number
V7477X
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V7477X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Square, Fins
Length
1.457" (37.00mm)
Width
1.457" (37.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
11.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1015,24500 Kč152,45 Kč
2514,51400 Kč362,85 Kč
5013,98880 Kč699,44 Kč
10013,48490 Kč1 348,49 Kč
30012,72200 Kč3 816,60 Kč
50012,38168 Kč6 190,84 Kč
1 00011,93379 Kč11 933,79 Kč
5 00011,38722 Kč56 936,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč