Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7477WC

DigiKey Part Number
AE10884-ND
Manufacturer
Manufacturer Product Number
V7477WC
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V7477WC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Square, Fins
Length
1.000" (25.40mm)
Width
1.374" (34.90mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
14.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1016,39900 Kč163,99 Kč
2515,62240 Kč390,56 Kč
5015,05980 Kč752,99 Kč
10014,51800 Kč1 451,80 Kč
30013,69560 Kč4 108,68 Kč
50013,32912 Kč6 664,56 Kč
1 00012,84700 Kč12 847,00 Kč
5 00011,79231 Kč58 961,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč