Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7477W2

DigiKey Part Number
AE10849-ND
Manufacturer
Manufacturer Product Number
V7477W2
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V7477W2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
PC Pin
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
14.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1019,04500 Kč190,45 Kč
2518,14240 Kč453,56 Kč
5017,49140 Kč874,57 Kč
10016,85930 Kč1 685,93 Kč
30015,90460 Kč4 771,38 Kč
50015,47930 Kč7 739,65 Kč
1 00014,91908 Kč14 919,08 Kč
5 00013,69397 Kč68 469,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč