
V7238SN | |
|---|---|
DigiKey Part Number | AE10854-ND |
Manufacturer | |
Manufacturer Product Number | V7238SN |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On and Board Mounts | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 16.00°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 50 | 18,48660 Kč | 924,33 Kč |
| 170 | 17,32335 Kč | 2 944,97 Kč |
| 340 | 16,69774 Kč | 5 677,23 Kč |
| 510 | 16,34180 Kč | 8 334,32 Kč |
| 1 020 | 15,75076 Kč | 16 065,78 Kč |
| 5 100 | 14,45712 Kč | 73 731,31 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

