Hex Standoff Threaded M2.5x0.45 Brass 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6622K

DigiKey Part Number
AE10789-ND
Manufacturer
Manufacturer Product Number
V6622K
Description
HEX STNDFF M2.5X0.45 BRASS 30MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
1.181" (30.00mm)
Length - Overall
1.417" (36.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 436
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
510,83400 Kč54,17 Kč
1010,07900 Kč100,79 Kč
259,19720 Kč229,93 Kč
508,61760 Kč430,88 Kč
1008,09470 Kč809,47 Kč
2507,49040 Kč1 872,60 Kč
5007,08976 Kč3 544,88 Kč
1 0006,73112 Kč6 731,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč