Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6622F

DigiKey Part Number
AE10791-ND
Manufacturer
Manufacturer Product Number
V6622F
Description
HEX STNDFF M2.5X0.45 BRASS 18MM
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Brass 0.709" (18.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.709" (18.00mm)
Length - Overall
0.945" (24.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 612
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
57,93800 Kč39,69 Kč
107,37000 Kč73,70 Kč
256,71080 Kč167,77 Kč
506,27840 Kč313,92 Kč
1005,88780 Kč588,78 Kč
2505,43764 Kč1 359,41 Kč
5005,13780 Kč2 568,90 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč