V6621M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6621M

DigiKey Part Number
AE10780-ND
Manufacturer
Manufacturer Product Number
V6621M
Description
HEX STANDOFF M3X0.5 BRASS 40MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
1.575" (40.00mm)
Length - Overall
1.890" (48.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
520,91400 Kč104,57 Kč
1019,51800 Kč195,18 Kč
2517,89720 Kč447,43 Kč
5016,82640 Kč841,32 Kč
10015,86830 Kč1 586,83 Kč
25014,75680 Kč3 689,20 Kč
50014,01860 Kč7 009,30 Kč
1 00013,35765 Kč13 357,65 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč