Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6621B

DigiKey Part Number
AE10787-ND
Manufacturer
Manufacturer Product Number
V6621B
Description
HEX STANDOFF M3X0.5 BRASS 8MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
58,56800 Kč42,84 Kč
107,93700 Kč79,37 Kč
257,23160 Kč180,79 Kč
506,76140 Kč338,07 Kč
1006,34350 Kč634,35 Kč
2505,86012 Kč1 465,03 Kč
5005,53970 Kč2 769,85 Kč
1 0005,25307 Kč5 253,07 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč