Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V6621A

DigiKey Part Number
AE10788-ND
Manufacturer
Manufacturer Product Number
V6621A
Description
HEX STANDOFF M3X0.5 BRASS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
Nickel
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 779
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,35000 Kč36,75 Kč
106,80300 Kč68,03 Kč
256,19880 Kč154,97 Kč
505,79120 Kč289,56 Kč
1005,43010 Kč543,01 Kč
2505,01180 Kč1 252,95 Kč
5004,73378 Kč2 366,89 Kč
1 0004,48559 Kč4 485,59 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč