
V6560R | |
|---|---|
DigiKey Part Number | AE10890-ND |
Manufacturer | |
Manufacturer Product Number | V6560R |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink KLM Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V6560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 13.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 20 | 37,61800 Kč | 752,36 Kč |
| 40 | 36,25825 Kč | 1 450,33 Kč |
| 60 | 35,48317 Kč | 2 128,99 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 260 | 32,82554 Kč | 8 534,64 Kč |
| 500 | 31,70404 Kč | 15 852,02 Kč |
| 1 000 | 30,55587 Kč | 30 555,87 Kč |
| 5 000 | 28,04346 Kč | 140 217,30 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |


