Heat Sink TO-220 Aluminum Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5630-T

DigiKey Part Number
AE10898-ND
Manufacturer
Manufacturer Product Number
V5630-T
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V5630-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.378" (35.00mm)
Width
0.728" (18.50mm)
Diameter
-
Fin Height
0.590" (15.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
15.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,79300 Kč107,93 Kč
2510,27240 Kč256,81 Kč
509,90680 Kč495,34 Kč
2009,20340 Kč1 840,68 Kč
4008,87060 Kč3 548,24 Kč
6008,68162 Kč5 208,97 Kč
1 0008,44918 Kč8 449,18 Kč
5 0007,75603 Kč38 780,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč