V5583E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V5583E
V5583E
V5583E

V5583E

DigiKey Part Number
AE10820-ND
Manufacturer
Manufacturer Product Number
V5583E
Description
HEATSINK ALUM ANOD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V5583E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.969" (50.00mm)
Width
1.811" (46.00mm)
Diameter
-
Fin Height
1.299" (33.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
4.60°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,93000 Kč134,93 Kč
10119,35400 Kč1 193,54 Kč
25113,67840 Kč2 841,96 Kč
50109,57360 Kč5 478,68 Kč
200101,78620 Kč20 357,24 Kč
40098,09880 Kč39 239,52 Kč
60096,00168 Kč57 601,01 Kč
1 00093,42222 Kč93 422,22 Kč
Manufacturers Standard Package
Unit Price without VAT:134,93000 Kč
Unit Price with VAT:163,26530 Kč