
V5274B-T | |
|---|---|
DigiKey Part Number | AE10806-ND |
Manufacturer | |
Manufacturer Product Number | V5274B-T |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5274B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.472" (12.00mm) | |
Diameter | - | |
Fin Height | 0.177" (4.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 60.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 14,08200 Kč | 140,82 Kč |
| 25 | 13,41320 Kč | 335,33 Kč |
| 50 | 12,92480 Kč | 646,24 Kč |
| 100 | 12,45950 Kč | 1 245,95 Kč |
| 250 | 11,86800 Kč | 2 967,00 Kč |
| 500 | 11,43900 Kč | 5 719,50 Kč |
| 1 000 | 11,02536 Kč | 11 025,36 Kč |
| 5 000 | 10,12050 Kč | 50 602,50 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |



