
V5074C-T | |
|---|---|
DigiKey Part Number | AE10805-ND |
Manufacturer | |
Manufacturer Product Number | V5074C-T |
Description | HEATSINK ALUM ANOD TO-220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V5074C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.550" (13.97mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 20.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,55000 Kč | 238,75 Kč |
| 50 | 9,20560 Kč | 460,28 Kč |
| 100 | 8,87170 Kč | 887,17 Kč |
| 300 | 8,36980 Kč | 2 510,94 Kč |
| 600 | 8,06743 Kč | 4 840,46 Kč |
| 1 200 | 7,77591 Kč | 9 331,09 Kč |
| 5 100 | 7,19984 Kč | 36 719,18 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

