



V2032N | |
|---|---|
DigiKey Part Number | AE11382-ND |
Manufacturer | |
Manufacturer Product Number | V2032N |
Description | HEATSINK CPU FORGED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.728" (18.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 61,41900 Kč | 614,19 Kč |
| 25 | 58,50040 Kč | 1 462,51 Kč |
| 50 | 56,38800 Kč | 2 819,40 Kč |
| 200 | 52,38580 Kč | 10 477,16 Kč |
| 400 | 50,48970 Kč | 20 195,88 Kč |
| 600 | 49,41180 Kč | 29 647,08 Kč |
| 1 000 | 48,08542 Kč | 48 085,42 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |


