V2031B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V2031B
V2031B
V2031B

V2031B

DigiKey Part Number
AE11378-ND
Manufacturer
Manufacturer Product Number
V2031B
Description
HEATSINK CPU FORGED
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.984" (25.00mm)
Width
0.984" (25.00mm)
Diameter
-
Fin Height
0.492" (12.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
5.30°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1050,83600 Kč508,36 Kč
2548,42360 Kč1 210,59 Kč
5046,67200 Kč2 333,60 Kč
10044,98390 Kč4 498,39 Kč
30042,43330 Kč12 729,99 Kč
60040,89735 Kč24 538,41 Kč
1 20039,41543 Kč47 298,52 Kč
5 10036,48708 Kč186 084,11 Kč
Manufacturers Standard Package
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč