



V2023B | |
|---|---|
DigiKey Part Number | AE11373-ND |
Manufacturer | |
Manufacturer Product Number | V2023B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2023B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 22.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 14,12500 Kč | 141,25 Kč |
| 25 | 13,44680 Kč | 336,17 Kč |
| 50 | 12,96260 Kč | 648,13 Kč |
| 100 | 12,49320 Kč | 1 249,32 Kč |
| 250 | 11,90084 Kč | 2 975,21 Kč |
| 500 | 11,47056 Kč | 5 735,28 Kč |
| 1 000 | 11,05588 Kč | 11 055,88 Kč |
| 5 000 | 10,14833 Kč | 50 741,65 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |




