



V2022B | |
|---|---|
DigiKey Part Number | AE11372-ND |
Manufacturer | |
Manufacturer Product Number | V2022B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V2022B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 16,52500 Kč | 165,25 Kč |
| 25 | 15,74000 Kč | 393,50 Kč |
| 50 | 15,16900 Kč | 758,45 Kč |
| 100 | 14,62090 Kč | 1 462,09 Kč |
| 300 | 13,79360 Kč | 4 138,08 Kč |
| 600 | 13,29488 Kč | 7 976,93 Kč |
| 1 200 | 12,81403 Kč | 15 376,84 Kč |
| 5 100 | 11,86404 Kč | 60 506,60 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |







