V2003x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2003X

DigiKey Part Number
AE10839-ND
Manufacturer
Manufacturer Product Number
V2003X
Description
HEAT SINK BLK ANOD ALUM TO-220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level
Datasheet
 Datasheet
EDA/CAD Models
V2003X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.748" (19.00mm)
Width
0.866" (22.00mm)
Diameter
-
Fin Height
0.748" (19.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
22.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,53500 Kč115,35 Kč
2510,99640 Kč274,91 Kč
5010,60080 Kč530,04 Kč
10010,21770 Kč1 021,77 Kč
2509,73352 Kč2 433,38 Kč
5009,38156 Kč4 690,78 Kč
1 0009,04266 Kč9 042,66 Kč
5 0008,30056 Kč41 502,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč