


H8PPS-2436M | |
|---|---|
DigiKey Part Number | H8PPS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-2436M |
Description | DIP CABLE - HDP24S/AE24M/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 130,63280 Kč | 3 265,82 Kč |
| 50 | 127,44520 Kč | 6 372,26 Kč |
| 100 | 121,07030 Kč | 12 107,03 Kč |
| 250 | 108,32700 Kč | 27 081,75 Kč |
| 500 | 101,95452 Kč | 50 977,26 Kč |
| 1 000 | 89,21042 Kč | 89 210,42 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |




