16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Part Number Breakdown Assmann

H8PPS-1636G

DigiKey Part Number
H8PPS-1636G-ND
Manufacturer
Manufacturer Product Number
H8PPS-1636G
Description
DIP CABLE - HDP16S/AE16G/HDP16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to DIP, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1072,50600 Kč725,06 Kč
2568,66360 Kč1 716,59 Kč
5067,07180 Kč3 353,59 Kč
10063,87590 Kč6 387,59 Kč
25055,89164 Kč13 972,91 Kč
50054,29494 Kč27 147,47 Kč
1 00046,31025 Kč46 310,25 Kč
2 50043,11654 Kč107 791,35 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč
Alternate Color
DIP CABLE - HDP16S/AE16M/HDP16S
In-Stock: 0
Unit Price: 103,10000 Kč
Alternate Length
DIP CABLE - HDP16S/AE16G/HDP16S
In-Stock: 0
Unit Price: 55,43000 Kč
DIP CABLE - HDP16S/AE16G/HDP16S
In-Stock: 0
Unit Price: 62,78000 Kč