16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H8PPS-1606M

DigiKey Part Number
H8PPS-1606M-ND
Manufacturer
Manufacturer Product Number
H8PPS-1606M
Description
DIP CABLE - HDP16S/AE16M/HDP16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
0.500' (152.40mm, 6.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.3"), Board In
Number of Positions
16
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1050,18500 Kč501,85 Kč
2547,53960 Kč1 188,49 Kč
5046,43500 Kč2 321,75 Kč
10044,22180 Kč4 422,18 Kč
25038,69428 Kč9 673,57 Kč
50037,58894 Kč18 794,47 Kč
1 00032,06122 Kč32 061,22 Kč
2 50029,85017 Kč74 625,43 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč
Alternate Color
DIP CABLE - HDP16S/AE16G/HDP16S
In-Stock: 0
Unit Price: 55,43000 Kč
Alternate Length
DIP CABLE - HDP16S/AE16M/HDP16S
In-Stock: 0
Unit Price: 74,33000 Kč
DIP CABLE - HDP16S/AE16M/HDP16S
In-Stock: 0
Unit Price: 103,10000 Kč
Assembly Component