


H8PPS-1036M | |
|---|---|
DigiKey Part Number | H8PPS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H8PPS-1036M |
Description | DIP CABLE - HDP10S/AE10M/HDP10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP, Reversed | Usage Socket (0.3"), Board In |
Number of Positions 10 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,70000 Kč | 70,70 Kč |
| 10 | 64,15200 Kč | 641,52 Kč |
| 25 | 60,75640 Kč | 1 518,91 Kč |
| 50 | 59,34220 Kč | 2 967,11 Kč |
| 100 | 56,51630 Kč | 5 651,63 Kč |
| 250 | 49,45256 Kč | 12 363,14 Kč |
| 500 | 48,03940 Kč | 24 019,70 Kč |
| 1 000 | 40,97480 Kč | 40 974,80 Kč |
| 2 500 | 38,14896 Kč | 95 372,40 Kč |
| Unit Price without VAT: | 70,70000 Kč |
|---|---|
| Unit Price with VAT: | 85,54700 Kč |




