


H7WXH-0910M | |
|---|---|
DigiKey Part Number | H7WXH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7WXH-0910M |
Description | CABLE D-SUB - HFU09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,28000 Kč | 143,28 Kč |
| 10 | 129,61700 Kč | 1 296,17 Kč |
| 25 | 122,45520 Kč | 3 061,38 Kč |
| 50 | 119,46440 Kč | 5 973,22 Kč |
| 100 | 113,49150 Kč | 11 349,15 Kč |
| 250 | 101,54544 Kč | 25 386,36 Kč |
| 500 | 95,57242 Kč | 47 786,21 Kč |
| 1 000 | 83,62597 Kč | 83 625,97 Kč |
| 2 500 | 79,44460 Kč | 198 611,50 Kč |
| Unit Price without VAT: | 143,28000 Kč |
|---|---|
| Unit Price with VAT: | 173,36880 Kč |



