


H7WWH-0910G | |
|---|---|
DigiKey Part Number | H7WWH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7WWH-0910G |
Description | CABLE D-SUB-HFU09H/AE09G/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 10 | 128,59500 Kč | 1 285,95 Kč |
| 25 | 121,47920 Kč | 3 036,98 Kč |
| 50 | 118,51340 Kč | 5 925,67 Kč |
| 100 | 112,58840 Kč | 11 258,84 Kč |
| 250 | 100,73624 Kč | 25 184,06 Kč |
| 500 | 94,81078 Kč | 47 405,39 Kč |
| 1 000 | 82,95943 Kč | 82 959,43 Kč |
| 2 500 | 78,81152 Kč | 197 028,80 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |



