D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7VXH-3706M

DigiKey Part Number
H7VXH-3706M-ND
Manufacturer
Manufacturer Product Number
H7VXH-3706M
Description
CABLE D-SUB - HMU37H/AE37M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
37
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1345,21000 Kč345,21 Kč
10306,06700 Kč3 060,67 Kč
25294,28280 Kč7 357,07 Kč
50282,51540 Kč14 125,77 Kč
100266,81950 Kč26 681,95 Kč
250243,27696 Kč60 819,24 Kč
500227,58136 Kč113 790,68 Kč
1 000208,74700 Kč208 747,00 Kč
Manufacturers Standard Package
Unit Price without VAT:345,21000 Kč
Unit Price with VAT:417,70410 Kč
Alternate Color
CABLE D-SUB - HMU37H/AE37G/X
In-Stock: 0
Unit Price: 228,67000 Kč
Alternate Length
CABLE D-SUB - HMU37H/AE37M/X
In-Stock: 0
Unit Price: 439,70000 Kč
Assembly Component