


H7VWH-1506G | |
|---|---|
DigiKey Part Number | H7VWH-1506G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-1506G |
Description | CABLE D-SUB-HMU15H/AE15G/HFU15H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 10 | 137,37500 Kč | 1 373,75 Kč |
| 25 | 129,77120 Kč | 3 244,28 Kč |
| 50 | 126,60540 Kč | 6 330,27 Kč |
| 100 | 120,27580 Kč | 12 027,58 Kč |
| 250 | 107,61604 Kč | 26 904,01 Kč |
| 500 | 101,28556 Kč | 50 642,78 Kč |
| 1 000 | 88,62482 Kč | 88 624,82 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |



