


H7VWH-0910G | |
|---|---|
DigiKey Part Number | H7VWH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-0910G |
Description | CABLE D-SUB-HMU09H/AE09G/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,77000 Kč | 140,77 Kč |
| 10 | 127,26000 Kč | 1 272,60 Kč |
| 25 | 120,22760 Kč | 3 005,69 Kč |
| 50 | 117,29140 Kč | 5 864,57 Kč |
| 100 | 111,42680 Kč | 11 142,68 Kč |
| 250 | 99,69764 Kč | 24 924,41 Kč |
| 500 | 93,83348 Kč | 46 916,74 Kč |
| 1 000 | 82,10435 Kč | 82 104,35 Kč |
| 2 500 | 77,99907 Kč | 194 997,68 Kč |
| Unit Price without VAT: | 140,77000 Kč |
|---|---|
| Unit Price with VAT: | 170,33170 Kč |



