D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
ASSMAN H7

H7VVH-0906M

DigiKey Part Number
H7VVH-0906M-ND
Manufacturer
Manufacturer Product Number
H7VVH-0906M
Description
CABLE D-SUB-HMU09H/AE09M/HMU09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Assmann WSW Components
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,52000 Kč139,52 Kč
10126,11300 Kč1 261,13 Kč
25119,15160 Kč2 978,79 Kč
50116,24440 Kč5 812,22 Kč
100110,42990 Kč11 042,99 Kč
25098,80584 Kč24 701,46 Kč
50092,99384 Kč46 496,92 Kč
1 00081,36961 Kč81 369,61 Kč
2 50077,30116 Kč193 252,90 Kč
Manufacturers Standard Package
Unit Price without VAT:139,52000 Kč
Unit Price with VAT:168,81920 Kč
Alternate Color
CABLE D-SUB-HMU09H/AE09G/HMU09H
In-Stock: 0
Unit Price: 119,50000 Kč
Alternate Length
CABLE D-SUB-HMU09H/AE09M/HMU09H
In-Stock: 0
Unit Price: 173,10000 Kč
Assembly Component