D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7SXH-2510G

DigiKey Part Number
H7SXH-2510G-ND
Manufacturer
Manufacturer Product Number
H7SXH-2510G
Description
CABLE D-SUB - HFM25H/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10191,27100 Kč1 912,71 Kč
25180,17960 Kč4 504,49 Kč
50175,55580 Kč8 777,79 Kč
100170,93630 Kč17 093,63 Kč
250152,45724 Kč38 114,31 Kč
500143,21728 Kč71 608,64 Kč
1 000126,58560 Kč126 585,60 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč
Alternate Color
CABLE D-SUB - HFM25H/AE25M/X
In-Stock: 0
Unit Price: 340,17000 Kč
Alternate Length
CABLE D-SUB - HFM25H/AE25G/X
In-Stock: 0
Unit Price: 137,75000 Kč