D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7SXH-1510M

DigiKey Part Number
H7SXH-1510M-ND
Manufacturer
Manufacturer Product Number
H7SXH-1510M
Description
CABLE D-SUB - HFM15H/AE15M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10204,16400 Kč2 041,64 Kč
25192,33320 Kč4 808,33 Kč
50187,40300 Kč9 370,15 Kč
100182,47050 Kč18 247,05 Kč
250162,74372 Kč40 685,93 Kč
500152,88056 Kč76 440,28 Kč
1 000135,12675 Kč135 126,75 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč
Alternate Color
CABLE D-SUB - HFM15H/AE15G/X
In-Stock: 0
Unit Price: 143,42000 Kč
Alternate Length
CABLE D-SUB - HFM15H/AE15M/X
In-Stock: 0
Unit Price: 158,11000 Kč