


H7SSH-2506M | |
|---|---|
DigiKey Part Number | H7SSH-2506M-ND |
Manufacturer | |
Manufacturer Product Number | H7SSH-2506M |
Description | CABLE D-SUB-HFM25H/AE25M/HFM25H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,59000 Kč | 260,59 Kč |
| 10 | 230,89400 Kč | 2 308,94 Kč |
| 25 | 222,02440 Kč | 5 550,61 Kč |
| 50 | 213,14220 Kč | 10 657,11 Kč |
| 100 | 201,29940 Kč | 20 129,94 Kč |
| 250 | 183,53848 Kč | 45 884,62 Kč |
| 500 | 171,69728 Kč | 85 848,64 Kč |
| 1 000 | 157,48773 Kč | 157 487,73 Kč |
| Unit Price without VAT: | 260,59000 Kč |
|---|---|
| Unit Price with VAT: | 315,31390 Kč |



