D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
ASSMAN H7

H7PXH-2510M

DigiKey Part Number
H7PXH-2510M-ND
Manufacturer
Manufacturer Product Number
H7PXH-2510M
Description
CABLE D-SUB - HMM25H/AE25M/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,17000 Kč340,17 Kč
10301,46800 Kč3 014,68 Kč
25289,87320 Kč7 246,83 Kč
50278,27380 Kč13 913,69 Kč
100262,81520 Kč26 281,52 Kč
250239,62664 Kč59 906,66 Kč
500224,16666 Kč112 083,33 Kč
1 000205,61494 Kč205 614,94 Kč
Manufacturers Standard Package
Unit Price without VAT:340,17000 Kč
Unit Price with VAT:411,60570 Kč
Alternate Color
CABLE D-SUB - HMM25H/AE25G/X
In-Stock: 0
Unit Price: 212,50000 Kč
Alternate Length
CABLE D-SUB - HMM25H/AE25M/X
In-Stock: 0
Unit Price: 211,03000 Kč